Cart

ST1480ABDR

ST ST1480ABDR

image shown is a representation only

ST

RS458/422 1T/1R 5V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST1480ABDR
Rutronik No.: ICPER6218
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.027 $
2,567.50 $

Prices

2,500 1.027 $
5,000 0.6675 $
7,500 0.6447 $
17,500 0.628 $

Parameter

Type
RS485/422
Data rate
12 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
7 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?