Cart

ST13009

ST ST13009

image shown is a representation only

ST

NPN TRANSISTOR 400V 12A TO220
Supplier: STMicroelectronics
Matchcode: ST13009
Rutronik No.: TDSCH5558
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8467 $
1,693.40 $

Prices

2,000 0.8467 $
7,000 0.7471 $

NPN TRANSISTOR 400V 12A TO220 Description

High voltage fast-switching NPN power transistor

Parameter

Polarisation
NPN
V(CE0) I(B)=0
400 V
I(C) max
12 A
V(CE) sat
0.85 V
I(sat)
4 A
I(B) sat
0.8 A
P(tot)
100 W
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?