Cart

ST13007D

ST ST13007D

image shown is a representation only

ST

NPN TRANSISTOR 700V 8A TO220
Supplier: STMicroelectronics
Matchcode: ST13007D
Rutronik No.: TDSCH5556
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.706 $
1,412.00 $

Prices

2,000 0.706 $
7,000 0.6229 $

NPN TRANSISTOR 700V 8A TO220 Description

HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR

Parameter

Polarisation
NPN
V(CB0) I(E)=0
700 V
V(CE0) I(B)=0
400 V
I(C) max
8 A
V(CE) sat
0.8 V
I(sat)
2 A
I(B) sat
0.4 A
P(tot)
80 W
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?