Cart

ST10R167-Q3

ST ST10R167-Q3

image shown is a representation only

ST

ST10 K PQFP144 125°C
Supplier: STMicroelectronics
Matchcode: ST10R167-Q3
Rutronik No.: ICMCU13180
Unit Pack: 24
MOQ: 24
package: PQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 12/16/2017
36.95 $
886.80 $

Prices

24 36.95 $
48 32.41 $
72 28.76 $
96 25.84 $
120 23.48 $
Article with this quantity is not orderable.

ST10 K PQFP144 125°C Description

16B ROMLESS MCU

Parameter

Bus width
16 bit
RAM Size
4096 Byte
Digital I/O
111 pins
Package
PQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
1
Frequency (max)
25 MHz
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?