Cart

ST10F276Z5T3

ST ST10F276Z5T3

image shown is a representation only

ST

ST10 832K LQFP144 125°C
Supplier: STMicroelectronics
Matchcode: ST10F276Z5T3
Rutronik No.: ICMCU13099
Unit Pack: 60
MOQ: 60
package: LQFP144
Packaging: TRAY
In Stock
45.35 $
2,721.00 $

ST10 832K LQFP144 125°C Description

16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM

Parameter

Bus width
16 bit
ROM Size
832 KByte
RAM Size
69632 Byte
Digital I/O
111 pins
Package
LQFP144
T(A)max
125 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
2
Frequency (max)
64 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
8
max No.ADC
24 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?