Cart

ST10F276-6QR3

ST ST10F276-6QR3

image shown is a representation only

ST

ST10 832K PQFP144 125°C
Supplier: STMicroelectronics
Matchcode: ST10F276-6QR3
Rutronik No.: ICMCU25549
Unit Pack: 200
MOQ: 200
package: PQFP144
Packaging: REEL
Soon available
On request
On request

ST10 832K PQFP144 125°C Description

16-bit MCU with MAC unit, 832 Kbyte Flash memory and 68 Kbute RAM

Parameter

Bus width
16 bit
ROM Size
832 KByte
RAM Size
69632 Byte
Digital I/O
111 pins
Package
PQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
Frequency (max)
64 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
8
max No.ADC
24 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
UART No.
2
Customs Tariff No.
85423190000
Country
Malta
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?