Cart

ST10F269Z2T3

ST ST10F269Z2T3

image shown is a representation only

ST

ST92 256K TQFP144 125°C
Supplier: STMicroelectronics
Matchcode: ST10F269Z2T3
Rutronik No.: ICMCU13010
Unit Pack: 60
MOQ: 60
package: TQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 09/22/2018
54.26 $
3,255.60 $

Prices

60 54.26 $
120 47.18 $
180 42.46 $
Article with this quantity is not orderable.

ST92 256K TQFP144 125°C Description

16-bit MCU

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
12288 Byte
Digital I/O
111 pins
Package
TQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
Frequency (max)
40 MHz
max No.Timer
5
max No. PWM
24
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?