Cart

ST10F269Z2Q6/TR

ST ST10F269Z2Q6/TR

image shown is a representation only

ST

ST10 256K PQFP144 85°C
Supplier: STMicroelectronics
Matchcode: ST10F269Z2Q6/TR
Rutronik No.: ICMCU22649
Unit Pack: 200
MOQ: 200
package: PQFP144
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/16/2017
30.61 $
6,122.00 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
12288 Byte
Digital I/O
111 pins
Package
PQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
Frequency (max)
40 MHz
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?