Cart

ST10F269Z2Q6

ST ST10F269Z2Q6

image shown is a representation only

ST

ST10 256K PQFP144 85°C
Supplier: STMicroelectronics
Matchcode: ST10F269Z2Q6
Rutronik No.: ICMCU13181
Unit Pack: 24
MOQ: 24
package: PQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 12/16/2017
61.50 $
1,476.00 $

Prices

24 61.50 $
48 53.93 $
72 47.86 $
96 43.02 $
120 39.08 $
Article with this quantity is not orderable.

ST10 256K PQFP144 85°C Description

16-bit MCU

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
12288 Byte
Digital I/O
111 pins
Package
PQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
Frequency (max)
40 MHz
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?