Cart

ST10F269Z2Q3

ST ST10F269Z2Q3

image shown is a representation only

ST

ST10 256K PQFP144 125°C
Supplier: STMicroelectronics
Matchcode: ST10F269Z2Q3
Rutronik No.: ICMCU12988
Unit Pack: 24
MOQ: 240
package: PQFP144
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2017
33.38 $
8,011.20 $
Article with this quantity is not orderable.

ST10 256K PQFP144 125°C Description

16-bit MCU

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
12288 Byte
Digital I/O
111 pins
Package
PQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
Frequency (max)
40 MHz
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?