Cart

SRTAG2K-DMC6T/2

ST

NFC Type 4 Tag IC 2Kbit SAMPLES
Supplier: STMicroelectronics
Matchcode: SRTAG2K-DMC6T/2
Rutronik No.: ICRFID1365
Unit Pack: 1
MOQ: 1
package: UFDFPN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.304 $
0.30 $

Prices

1 0.304 $
10,000 0.30 $

NFC Type 4 Tag IC 2Kbit SAMPLES Description

2-Kbit NFC / RFID tag with NFC Forum Tag Type 4 and RF session digital output

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Mode
R/W
Memory
256 Bytes
Oper.temp.
-40 to +85 °C
Storage temp.
-65 to 150 °C
Dimension(LxW)
2x3 mm
Energy harvest.
No
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?