Cart

SRK2001TR

ST

DC-DC 32V 3.5A D SSOP10 SMD
Supplier: STMicroelectronics
Matchcode: SRK2001TR
Rutronik No.: ICPWM8625
Unit Pack: 100
MOQ: 2500
package: SSOP10
Packaging: REEL
On request
1.52 $
3,800.00 $

Parameter

Type
BUCK
V(in) max
32 V
V(out)
36 V
I(out)
3.5 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
150 °C
Automotive
NO
Package
SSOP10
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?