Cart

SRK2000ATR

ST SRK2000ATR

image shown is a representation only

ST

DC-DC 32V 3.5A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: SRK2000ATR
Rutronik No.: ICPWM8146
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
3,850.00 $

DC-DC 32V 3.5A D SO-8 SMD Description

Synchronous rectifier smart driver for LLC resonant converters

Parameter

Type
BUCK
V(in) max
32 V
V(out)
36 V
I(out)
3.5 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?