Cart

SRI512-SBN18/1GE

ST

SRI512-SBN18/1GE WAFER 13,56MHZ
Supplier: STMicroelectronics
Matchcode: SRI512-SBN18/1GE
Rutronik No.: ICRFID1040
Unit Pack: 1
MOQ: 5119
package: W4
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1633 $
835.93 $

Prices

5,119 0.1633 $
10,216 0.1609 $
15,324 0.1585 $

SRI512-SBN18/1GE WAFER 13,56MHZ Description

512-bit ISO14443-B contactless memory with 2 binary counters, 5 OTP blocks and anti-collision

Parameter

Type
Wafer
Oper.frequency
13,56 M Hz
Phy.interface
R/W
Mode
512
Oper.temp.
-20 - +85 °C
Automotive
NO
Package
W4
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Singapore
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?