Cart

SPWF01SA.11

ST SPWF01SA.11

image shown is a representation only

ST

802.11BGN w.ANT 1.5MB FW3.4
Supplier: STMicroelectronics
Matchcode: SPWF01SA.11
Rutronik No.: WLAN1332
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2018
21.40 $
21.40 $

Prices

1 21.40 $
3 20.80 $
7 20.19 $
18 19.27 $
48 18.51 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI/UART/I
Software
TCP/IP
Antenna
uFL
Tx/Rx
1x1
Sensitivity
96 -dBm
Transmit power
18 dBm
Supply voltage
3.1 to 3.5 V
Oper.temp.
-40 to +85 °C
Size
27x16x2.35 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
Italy
ABC-Code
C
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?