Cart

SPV1020

ST

DC-DC 45V 8.0A U PWRSSO-36 SMD
Supplier: STMicroelectronics
Matchcode: SPV1020
Rutronik No.: ICPWM6649
Unit Pack: 49
MOQ: 1225
package: PWRSSOP-36
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/17/2016
On request
On request
Obsolete article with this quantity is not orderable.

DC-DC 45V 8.0A U PWRSSO-36 SMD Description

Interleaved DC-DC boost converter with built-in MPPT algorithm

Parameter

Type
BOOST
V(in) max
45 V
V(out)
45 V
I(out)
8 A
f(s)
100000 Hz
T(A) min
-50 °C
T(A) max
125 °C
Automotive
NO
Package
PWRSSOP-36
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?