Cart

SPT02-236DDB

ST SPT02-236DDB

image shown is a representation only

ST

Sensor Overvoltage Protection
Supplier: STMicroelectronics
Matchcode: SPT02-236DDB
Rutronik No.: DTRL9820
Unit Pack: 3000
MOQ: 6000
package: uQFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2456 €
1,473.60 €

Parameter

package
uQFN
PowerDissipati
1.4 kW
Breakdown-V(BR)
41.4 V
Automotive
NO
Clamping voltag
44 V
Stand-off V Vwm
36 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?