Cart

SPSGRFC-433

ST SPSGRFC-433

image shown is a representation only

ST

SUB-1 GHz TRANSCEIVER +UFL CON.
Supplier: STMicroelectronics
Matchcode: SPSGRFC-433 SAMPLE
Rutronik No.: ISM1746
Unit Pack: 1
MOQ: 1
package: QFN24
Packaging: REEL
On request
12.41 $
12.41 $

Prices

1 12.41 $
2 12.06 $
5 11.70 $
10 11.17 $
21 10.73 $

Parameter

Frequency
433 MHz
Function
TRANCEIVER
Supply voltage
1.8 to 3.6 V
Operat.temp.
-40 to +85 °C
P(out)
11.6 dBm
Automotive
NO
Package
QFN24
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?