Cart

SPSGRF-915

ST SPSGRF-915

image shown is a representation only

ST

915MHZ RF ONLY MODULE SPIRIT1
Supplier: STMicroelectronics
Matchcode: SPSGRF-915
Rutronik No.: ISM1712
Unit Pack: 144
MOQ: 2448
package: MODULE
Packaging: TRAY
On request
13.62 $
33,341.76 $

915MHZ RF ONLY MODULE SPIRIT1 Description

The SPSGRF-868 and SPSGRF-915 are easy-to-use, low power sub-GHz modules based on the SPIRIT1 RF transceiver, operating respectively in the 868 MHz SRD and 915 MHz ISM bands.

The modules provide a complete RF platform in a tiny form factor.

The SPSGRF series enables wireless connectivity in electronic devices, requiring no RF experience or expertise for integration into the final product. As an FCC, IC, and CE certified solution, the SPSGRF series optimizes the time-to-market of end applications. The SPSGRF-915 is an FCC certified module (FCC ID: S9NSPSGRF) and IC certified (IC 8976C-SPSGRF), while the SPSGRF-868 is certified CE.

The modules are designed for maximum performance in minimal space and include 4 programmable I/O pins and SPI serial interfaces.

Key Features

  • Programmable radio features
    • Based on Sub-1GHz SPIRIT1 transceiver and integrated Balun (BALF-SPI-01D3)
    • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOk, ASK
    • Air data rate from 1 to 500 kbps
    • On-board antenna
    • Operating temperature range from -40 °C to 85 °C
  • RF features
    • Receiver sensitivity: -118 dBm
    • Programmable RF output power up to +11.6 dBm
  • Host interface
    • SPI
  • General I/O
    • Up to 32 programmable I/O functions on 4 GPIO programmable module pins
  • Two typical carrier frequency versions:
    • SPSGRF-868 with 868 MHz tuned antenna
    • SPSGRF-915 with 915 MHz tuned antenna
  • Certification:
    • CE (SPSGRF-868)
    • FCC (SPSGRF-915)
    • IC (SPSGRF-915)


Parameter

Frequency
sub 1 GHZ MHz
Function
2-FSK etc
Datarate
500 kbps
Low power
Y Y/N
Supply voltage
1.8 to 3.6 V
Operat.temp.
-40 +85 °C
P(out)
16 dBm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Italy
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?