Cart

SPSGRF-868

ST SPSGRF-868

image shown is a representation only

ST

868MHZ RF ONLY MODULE SPIRIT1
Supplier: STMicroelectronics
Matchcode: SPSGRF-868
Rutronik No.: ISM1540
Unit Pack: 1
MOQ: 2448
package: MODULE
Packaging: TRAY
On request
16.27 $
39,828.96 $

868MHZ RF ONLY MODULE SPIRIT1 Description

The SPSGRF-868 and SPSGRF-195 are easytouse, low power SubGHz modules, based on SPIRIT1 RF transceiver, operating respectively in the 868MHz SRD and 915MHz ISM bands.

Parameter

Frequency
sub 1 GHZ MHz
Function
2-FSK etc
Datarate
500 kbps
Low power
Y Y/N
Supply voltage
1.8 to 3.6 V
Operat.temp.
-40 +85 °C
P(out)
16 dBm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Italy
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?