Cart

SPIRIT1QTR

ST SPIRIT1QTR

image shown is a representation only

ST

SPIRIT1 Sub 1GHz TRX EUR
Supplier: STMicroelectronics
Matchcode: SPIRIT1QTR
Rutronik No.: ISM1489
Unit Pack: 4500
MOQ: 4500
package: QFN20 4*4
Packaging: INDIVIDUAL
On request
2.07 $
9,315.00 $

SPIRIT1 Sub 1GHz TRX EUR Description

The SPIRIT1 is a very low-power RF transceiver, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other additional frequencies in the 300-348 MHz, 387-470 MHz, and 779-956 MHz bands. The air data rate is programmable from 1 to 500 kbps, and the SPIRIT1 can be used in systems with channel spacing of 12.5/25 kHz, complying with the EN 300 220 standard. It uses a very small number of discrete external components and integrates a configurable baseband modem, which supports data management, modulation, and demodulation. The data management handles the data in the proprietary fully programmable packet format also allows the M-Bus standard compliance format (all performance classes).

However, the SPIRIT1 can perform cyclic redundancy checks on the data as well as FEC encoding/decoding on the packets. The SPIRIT1 provides an optional automatic acknowledgement, retransmission, and timeout protocol engine in order to reduce overall system costs by handling all the high-speed link layer operations.

Moreover, the SPIRIT1 supports an embedded CSMA/CA engine. An AES 128-bit encryption co-processor is available for secure data transfer. The SPIRIT1 fully supports antenna diversity with an integrated antenna switching control algorithm. The SPIRIT1 supports different modulation schemes: 2-FSK, GFSK, OOK, ASK, and MSK. Transmitted/received data bytes are buffered in two different three-level FIFOs (TX FIFO and RX FIFO), accessible via the SPI interface for host processing.

Key Features

  • Frequency bands: 150-174 MHz, 300-348 MHz, 387-470 MHz, 779-956 MHz
  • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
  • Air data rate from 1 to 500 kbps
  • Very low power consumption (9 mA RX and 21 mA TX at +11 dBm)
  • Programmable RX digital filter from 1 kHz to 800 kHz
  • Programmable channel spacing (12.5 kHz min.)
  • Excellent performance of receiver sensitivity (-118 dBm), selectivity, and blocking
  • Programmable output power up to +16 dBm
  • Fast startup and frequency synthesizer settling time (6 μs)
  • Frequency offset compensation
  • Integrated temperature sensor
  • Battery indicator and low battery detector
  • RX and TX FIFO buffer (96 bytes each)
  • Configurability via SPI interface
  • Automatic acknowledgment, retransmission, and timeout protocol engine
  • AES 128-bit encryption co-processor
  • Antenna diversity algorithm
  • Fully integrated ultra low power RC oscillator
  • Wake-up on internal timer and wake-up on external event
  • Flexible packet length with dynamic payload length
  • Sync word detection
  • Address check
  • Automatic CRC handling
  • FEC with interleaving
  • Digital RSSI output
  • Programmable carrier sense (CS) indicator
  • Automatic clear channel assessment (CCA) before transmitting (for listen-before-talk systems). Embedded CSMA/CA protocol
  • Programmable preamble quality indicator (PQI)
  • Whitening and de-whitening of data
  • Wireless M-BUS, EN 300 220, FCC CFR47 15 (15.205, 15.209, 15.231, 15.247, 15.249), and ARIB STD T-67, T93, T-108 compliant
  • QFN20 4x4 mm RoHS package
  • Operating temperature range from -40 °C to 105 °C


Parameter

Frequency
sub 1 GHZ MHz
Function
2-FSK etc
Datarate
500 kbps
Operat.temp.
-40 +105 °C
Package
QFN20 4*4
Supply voltage
1.8 to 3.6 V
Encryption
Y Y/N
P(out)
11 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Low power
Y Y/N
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?