Cart

SPEAR320S-2

ST SPEAR320S-2

image shown is a representation only

ST

SPEAR320S-2

Spear 32K LFBGA289 85°C
Supplier: STMicroelectronics
Matchcode: SPEAR320S-2_
Rutronik No.: ICMCU21444
Unit Pack: 126
MOQ: 126
package: LFBGA289
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Supplier Part
SPEAR320S-2
Supplier
STMicroelectronics
Rutronik Part
ICMCU21444
Matchcode
SPEAR320S-2_
MOQ
126
Unit Pack
126
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Manufacturer Leadtime
16 weeks
Bus width [Bit]
32
ROM Size [KByte]
32
RAM Size [Byte]
8192
Digital I/O [pins]
102
package
LFBGA289
T(A)max [°C]
85
ADC Samplerate
1000KSPS
T(A)min [°C]
-40
ROM-Type
mask
max Timer Resol [bit]
16
CAN No.
2
USB
3
Frequency (max) [MHz]
333
max No.Timer
6
SPI No.
3
I²C No.
2
max No. PWM
4
max No.ADC [channels]
8
max ADC Resol. [Bit]
10
U(cc) min [V]
3.3
U(cc) max [V]
5.0
DisplayResolut.
1024x768
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
7
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH

Password forgotten?