Cart

SPC58NE84C3QMHAR

ST SPC58NE84C3QMHAR

image shown is a representation only

ST

PowerPC 6320K LFBGA292 125°C
Supplier: STMicroelectronics
Matchcode: SPC58NE84C3QMHAR
Rutronik No.: ICMCU25601
Unit Pack: 1000
MOQ: 1000
package: FPBFA292
Packaging: REEL
On request
24.30 $
24,300.00 $

Parameter

Bus width
32 bit
ROM Size
6320 KByte
RAM Size
16384 Byte
Digital I/O
32 pins
Package
FPBFA292
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
7
Frequency (max)
180 MHz
max No.Timer
144
I²C No.
1
max No.ADC
95 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5 V
Ethernet
1
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
UART No.
18
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?