SPC584B-DISP

Supplier: STMicroelectronics
Matchcode: SPC584B-DISP
Rutronik No.: TOOL4288
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
Parameter
- Developmenttool
- EVALBOARD
- Automotive
- NO
- Package
- HardWare
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 99 weeks