Cart

SPC582B54E1CG00X

ST SPC582B54E1CG00X

image shown is a representation only

ST

PowerPC 768K eQFP64 105°C
Supplier: STMicroelectronics
Matchcode: SPC582B54E1CG00X
Rutronik No.: ICMCU25197
Unit Pack: 160
MOQ: 160
package: eQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.70 $
1,072.00 $

Parameter

Bus width
32 bit
ROM Size
768 KByte
RAM Size
96000 Byte
Digital I/O
32 pins
Package
eQFP64
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
7
Frequency (max)
80 MHz
max No.Timer
13
SPI No.
4
I²C No.
1
max No.ADC
27 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?