Cart

SPC564L70L3CBFSR

ST SPC564L70L3CBFSR

image shown is a representation only

ST

32-bit Power MCU LQFP100 Single
Supplier: STMicroelectronics
Matchcode: SPC564L70L3CBFSR
Rutronik No.: ICMCU22576
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
On request
13.20 $
13,200.00 $

32-bit Power MCU LQFP100 Single Description

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
4096 Byte
Digital I/O
13 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
48 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?