Cart

SPC564L64L3CBFSY

ST SPC564L64L3CBFSY

image shown is a representation only

ST

32-bit Power MCU LQFP100 Single
Supplier: STMicroelectronics
Matchcode: SPC564L64L3CBFSY
Rutronik No.: ICMCU23314
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
13.28 $
7,171.20 $

Parameter

Bus width
32 bit
ROM Size
1500 KByte
RAM Size
4096 Byte
Digital I/O
13 pins
Package
LQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
48 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?