Cart

SPC564L64L3CBFSR

ST SPC564L64L3CBFSR

image shown is a representation only

ST

32-bit Power MCU LQFP100 Single
Supplier: STMicroelectronics
Matchcode: SPC564L64L3CBFSR
Rutronik No.: ICMCU23225
Unit Pack: 1000
MOQ: 540
package: LQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
14.70 $
14,700.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
1500 KByte
RAM Size
4096 Byte
Digital I/O
13 pins
Package
LQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
48 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?