Cart

SPC560D40L1C4E0X

ST SPC560D40L1C4E0X

image shown is a representation only

ST

PowerPC 256K LQFP64 125°C
Supplier: STMicroelectronics
Matchcode: SPC560D40L1C4E0X
Rutronik No.: ICMCU23875
Unit Pack: 50
MOQ: 1000
package: LQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.81 $
3,810.00 $

PowerPC 256K LQFP64 125°C Description

32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
45 pins
Package
LQFP64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
6
USB
0
Frequency (max)
48 MHz
max No.Timer
14
SPI No.
2
I²C No.
0
max No. PWM
33
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?