Cart

SPC560B64L5C6E0Y

ST SPC560B64L5C6E0Y

image shown is a representation only

ST

32-bit 1500K LQFP144 125°C
Supplier: STMicroelectronics
Matchcode: SPC560B64L5C6E0Y BD-ENGCC
Rutronik No.: ICMCU23577
Unit Pack: 60
MOQ: 360
package: LQFP144
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
8.52 $
3,067.20 $

Prices

360 8.52 $
420 7.74 $

32-bit 1500K LQFP144 125°C Description

32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Parameter

Bus width
32 bit
ROM Size
1500 KByte
RAM Size
96000 Byte
Digital I/O
121 pins
Package
LQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
6
USB
0
Frequency (max)
64 MHz
max No.Timer
64
SPI No.
5
I²C No.
1
max No. PWM
33
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?