Cart

SPC560B60L5B6E0X

ST SPC560B60L5B6E0X

image shown is a representation only

ST

32-bit Power MCU 105°C
Supplier: STMicroelectronics
Matchcode: SPC560B60L5B6E0X
Rutronik No.: ICMCU23519
Unit Pack: 500
MOQ: 500
package: LQFP144
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.35 $
3,675.00 $

Prices

500 7.35 $
1,000 6.68 $

32-bit Power MCU 105°C Description

32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Parameter

Bus width
32 bit
ROM Size
1088 KByte
RAM Size
81920 Byte
Digital I/O
149 pins
Package
LQFP144
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
6
USB
No
Frequency (max)
64 MHz
max No.Timer
13
SPI No.
6
I²C No.
1
max No. PWM
20
max No.ADC
53 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
10
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?