Cart

SPC560B54L3C6E0X

ST SPC560B54L3C6E0X

image shown is a representation only

ST

PowerPC 768KB LQFP100 125°C
Supplier: STMicroelectronics
Matchcode: SPC560B54L3C6E0X
Rutronik No.: ICMCU22192
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
In Stock
5.35 $
5,350.00 $

PowerPC 768KB LQFP100 125°C Description

32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Parameter

Bus width
32 bit
ROM Size
768 KByte
RAM Size
65536 Byte
Digital I/O
77 pins
Package
LQFP100
T(A)max
125 °C
ADC Samplerate
889KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
6
USB
0
Frequency (max)
64 MHz
max No.Timer
37
SPI No.
3
I²C No.
1
max No. PWM
10
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
65536 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
REEL
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?