Cart

SPC560B54L3B4E0X

ST SPC560B54L3B4E0X

image shown is a representation only

ST

32-bit Power Architecture MCU
Supplier: STMicroelectronics
Matchcode: SPC560B54L3B4E0X $
Rutronik No.: ICMCU25795
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
On request
4.70 $
4,700.00 $

Parameter

Bus width
32 bit
ROM Size
768 KByte
RAM Size
65536 Byte
Digital I/O
77 pins
Package
LQFP100
T(A)max
125 °C
ADC Samplerate
889KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
6
USB
0
Frequency (max)
64 MHz
max No.Timer
13
SPI No.
3
I²C No.
1
max No. PWM
10
max No.ADC
31 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
65536 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
REEL
UART No.
4
Customs Tariff No.
85423190000
Country
Malta
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?