Cart

SPC560B50L3C6E0Y

ST SPC560B50L3C6E0Y

image shown is a representation only

ST

PowerPC 512K LQFP100 125°C
Supplier: STMicroelectronics
Matchcode: SPC560B50L3C6E0Y
Rutronik No.: ICMCU21061
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
6.66 $
3,596.40 $

PowerPC 512K LQFP100 125°C Description

32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
32768 Byte
Digital I/O
75 pins
Package
LQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
No
Frequency (max)
64 MHz
max No.Timer
12
SPI No.
3
I²C No.
1
max No. PWM
2
max No.ADC
53 channels
max ADC Resol.
12 bit
U(cc) min
3 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?