Cart

SPC560B50L3B4E0X

ST SPC560B50L3B4E0X

image shown is a representation only

ST

SPC5 512kb LQFP100 105°C
Supplier: STMicroelectronics
Matchcode: SPC560B50L3B4E0X
Rutronik No.: ICMCU23987
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.75 $
4,750.00 $

SPC5 512kb LQFP100 105°C Description

32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
49152 Byte
Digital I/O
56 pins
Package
LQFP100
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
6
USB
0
Frequency (max)
48 MHz
max No.Timer
14
SPI No.
3
I²C No.
3
max No. PWM
56
max No.ADC
36 channels
max ADC Resol.
10 bit
U(cc) min
3.3 V
U(cc) max
5.5 V
DisplayResolut.
0
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
4
ECCN
3A991
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?