Cart

SPBTLE-RFTR

ST SPBTLE-RFTR

image shown is a representation only

ST

SPBTLE-RF BLUENRG BLE MODULE
Supplier: STMicroelectronics
Matchcode: SPBTLE-RFTR
Rutronik No.: BTOOTH1522
Unit Pack: 1000
MOQ: 1000
package: MODULE
Packaging: REEL
On request
9.16 $
9,160.00 $

SPBTLE-RF BLUENRG BLE MODULE Description

The SPBTLE-RF is an easy to use Bluetooth® low energy master/slave network processor module, compliant with Bluetooth v4.1. The SPBTLE-RF module supports multiple roles simultaneously, and can act at the same time as Bluetooth low energy sensor and hub device.

The entire Bluetooth low energy stack and protocols are embedded into SPBTLE-RF module. The external host application processor, where the application resides, is connected to the SPBTLE-RF module through a standard SPI interface.

The SPBTLE-RF module provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency and LPO oscillators are integrated to offer a certified solution to optimize the time to market of the final applications.

The SPBTLE-RF can be powered directly with a standard 3 V coin cell battery, a pair of AAA batteries or any power source from 1.7 to 3.6 V.

Key Features

  • Bluetooth v4.1 compliant
    • Supports master and slave modes
    • Multiple roles supported simultaneously
  • Embedded Bluetooth low energy protocol stack
    • GAP, GATT, SM, L2CAP, LL, RFPHY
  • Bluetooth low energy profiles provided separately
  • Bluetooth radio performance:
    • Embedded ST BlueNRG-MS
    • Tx power: + 4 dBm
    • Rx sensitivity: - 88 dBm
    • Provides up to 92 dB link budget with excellent link reliability
  • Host interface
    • SPI, IRQ, and RESET
    • On-field stack upgrading available via SPI
  • AES security co-processor
  • Certification
    • CE qualified
    • FCC, IC modular approval certified
    • TELEC
    • BQE qualified
  • On-board chip antenna
  • Operating supply voltage: from 1.7 to 3.6 V
  • Operating temperature range: -40 °C to 85 °C


Parameter

Length
13.5 mm
Profiles
N Y/N
Antenna integra
Y Y/N
Width
11.5 mm
Firmware
GATT
Package
MODULE
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
1,7-3,6 V
Bluetooth quali
End produc
Automotive
NO
Bluetooth spec.
V4.1
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
South Korea
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?