Cart

SPBTLE-1S

ST SPBTLE-1S

image shown is a representation only

ST

SPBTLE-1S BT4.2 SoC SAMPLE
Supplier: STMicroelectronics
Matchcode: SPBTLE-1S SAMPLE
Rutronik No.: BTOOTH1545
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
11.07 $
11.07 $

Prices

1 11.07 $
2 10.76 $
5 10.44 $
10 9.97 $
22 9.57 $

SPBTLE-1S BT4.2 SoC SAMPLE Description

The SPBTLE-1S is a Bluetooth® low Energy System-on-Chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. The SPBTLE-1S module supports multiple roles simultaneously and can act at the same time as Bluetooth Smart master and slave device.

The SPBTLE-1S is based on BlueNRG-1 system-on-chip and entire Bluetooth Low Energy stack and protocols are embedded into module.

The SPBTLE-1S module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications.

The SPBTLE-1S can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6 V.

Key Features

  • Bluetooth v4.2 compliant
    • Supports master and slave modes
    • Multiple roles supported simultaneously
  • High performance, ultra-low power Cortex-M0 32-bit based architecture core
  • Programmable embedded 160 KB Flash
  • 24 KB embedded RAM with data retention
  • Interfaces:
    • 1 x UART, 2 x I²C, 1xSPI, 14 x GPIO, 2 x multifunction timer, 10-bit ADC, Watchdog & RTC, DMA controller, PDM stream processor, SWD debug Interface
  • Bluetooth radio performance:
    • Max Tx power: + 5 dBm
    • Excellent link reliability
  • On-board chip antenna
  • Small form factor: 11.5 mm x 13.5 mm
  • Complemented with Bluetooth low energy protocol stack library (GAP, GATT, SM, L2CAP, LL)
  • AES security co-processor
  • Bluetooth low energy SDK with wide range of profile available
  • Certifications:
    • EU (RED) Type certificate
    • FCC, IC modular approval certification
    • SRRC Chinese Certification
    • BT SIG End Product QDID
  • Pre-programmed UART bootloader
  • Operating supply voltage: from 1.7 to 3.6 V
  • Operating temperature range: -40 °C to 85 °C


Parameter

Length
13.5 mm
Profiles
N Y/N
Antenna integra
Y Y/N
Width
11.5 mm
Firmware
GATT
Package
MODULE
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
1,7-3,6 V
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Italy
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?