Cart

SPBT2632C2A.AT2

ST SPBT2632C2A.AT2

image shown is a representation only

ST

SPBT2632C2A.AT2 BTV3 CL2 w. Ant
Supplier: STMicroelectronics
Matchcode: SPBT2632C2A.AT2
Rutronik No.: BTOOTH1146
Unit Pack: 1
MOQ: 2448
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
12.09 $
29,596.32 $

SPBT2632C2A.AT2 BTV3 CL2 w. Ant Description

Bluetooth V3.0 module class 2 with antenna, supporting SPP and iAP with AT2 command set

Parameter

Length
13.5 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
11.6 mm
Firmware
SPP AT2
Height
2.9 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,8-3,6 V
Class
2
Bluetooth quali
End produc
Automotive
NO
Bluetooth spec.
V3.0
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992A
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?