SMTPA62

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SMTPA62
Rutronik No.: DTRL11145
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
Parameter
- Package
- SMB
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 62 V
- Automotive
- NO
- Clamping voltag
- 82 V
- Stand-off V Vwm
- 56 V
- Serie
- SMTPA
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 42 weeks