Cart

SMTPA270

ST SMTPA270

image shown is a representation only

ST

TRISIL DIODE(TELECOM) 270V SOD6
Supplier: STMicroelectronics
Matchcode: SMTPA270
Rutronik No.: DTRL6656
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4126 $
1,031.50 $

Prices

2,500 0.4126 $
5,000 0.395 $
7,500 0.3861 $
10,000 0.3478 $

TRISIL DIODE(TELECOM) 270V SOD6 Description

Trisil Std 50A

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
270 V
Automotive
NO
Clamping voltag
360 V
Stand-off V Vwm
243 V
Serie
SMTPA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?