Cart

SMTPA130

ST SMTPA130

image shown is a representation only

ST

TRISIL DIODE(TELECOM 130V SOD6
Supplier: STMicroelectronics
Matchcode: SMTPA130
Rutronik No.: DTRL5648
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2816 $
1,408.00 $

Prices

5,000 0.2816 $
10,000 0.2753 $
15,000 0.248 $

TRISIL DIODE(TELECOM 130V SOD6 Description

Trisil Std 50A

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
130 V
Automotive
NO
Clamping voltag
173 V
Stand-off V Vwm
117 V
Serie
SMTPA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?