Cart

SMTPA100

ST SMTPA100

image shown is a representation only

ST

TRISIL DIODE(TELECOM) 100V SOD6
Supplier: STMicroelectronics
Matchcode: SMTPA100
Rutronik No.: DTRL8658
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

TRISIL DIODE(TELECOM) 100V SOD6 Description

Trisil Std 50A

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
100 V
Automotive
NO
Clamping voltag
135 V
Stand-off V Vwm
90 V
Serie
SMTPA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?