Cart

SMP3100SCMC

ST SMP3100SCMC

image shown is a representation only

ST

TRISIL-DIODE BI 310V SMB
Supplier: STMicroelectronics
Matchcode: SMP3100SCMC
Rutronik No.: DTRL9624
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/04/2020
0.2533 $
633.25 $

Prices

2,500 0.2533 $
5,000 0.2424 $
7,500 0.237 $
10,000 0.2243 $
12,500 0.2135 $

TRISIL-DIODE BI 310V SMB Description

Trisil™ for telecommunication equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
310 V
Automotive
NO
Stand-off V Vwm
275 V
Serie
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?