Cart

SMP30-270

ST SMP30-270

image shown is a representation only

ST

TRISIL 30A 360V SMA
Supplier: STMicroelectronics
Matchcode: SMP30-270
Rutronik No.: DTRL11142
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
On request
0.2724 $
1,362.00 $

Prices

5,000 0.2724 $
10,000 0.2607 $
15,000 0.2548 $
20,000 0.2412 $
25,000 0.2296 $

Parameter

Package
SMA
Application
BIDIRECTIO
Breakdown-V(BR)
360 V
Automotive
NO
Stand-off V Vwm
243 V
Serie
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?