Cart

SMP2600SCMC

ST SMP2600SCMC

image shown is a representation only

ST

TRISIL-DIODE BI 260V SMB
Supplier: STMicroelectronics
Matchcode: SMP2600SCMC
Rutronik No.: DTRL10541
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2537 $
1,268.50 $

Prices

5,000 0.2537 $
10,000 0.248 $
15,000 0.2234 $

TRISIL-DIODE BI 260V SMB Description

Trisil™ for telecommunication equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
260 V
Automotive
NO
Clamping voltag
300 V
Stand-off V Vwm
220 V
Serie
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?