Cart

SMP100MC-400

ST SMP100MC-400

image shown is a representation only

ST

TRISIL-DIODE BI 400V SMB
Supplier: STMicroelectronics
Matchcode: SMP100MC-400
Rutronik No.: DTRL7767
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4622 $
1,155.50 $

Prices

2,500 0.4622 $
5,000 0.4424 $
7,500 0.4325 $
10,000 0.3895 $

TRISIL-DIODE BI 400V SMB Description

Trisil™ for telecom equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
400 V
Automotive
NO
Clamping voltag
530 V
Stand-off V Vwm
360 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?