Cart

SMP100LC-90

ST SMP100LC-90

image shown is a representation only

ST

TRISIL-DIODE BI 90V SMB
Supplier: STMicroelectronics
Matchcode: SMP100LC-90
Rutronik No.: DTRL7030
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.578 $
1,445.00 $

Prices

2,500 0.578 $
5,000 0.5532 $
7,500 0.5119 $
10,000 0.4706 $

TRISIL-DIODE BI 90V SMB Description

Trisil™ for telecom equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
90 V
Automotive
NO
Clamping voltag
125 V
Stand-off V Vwm
81 V
Serie
SMP100LC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?