Cart

SMP100LC-270

ST SMP100LC-270

image shown is a representation only

ST

TRISIL-DIODE 270V
Supplier: STMicroelectronics
Matchcode: SMP100LC-270
Rutronik No.: DTRL11140
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.2282 $
570.50 $

Prices

2,500 0.2282 $
5,000 0.2184 $
7,500 0.2135 $
10,000 0.2021 $
12,500 0.1923 $

TRISIL-DIODE 270V Description

Trisil™ for telecom equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
270 V
Automotive
NO
Clamping voltag
350 V
Stand-off V Vwm
230 V
Serie
SMP100LC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?