SMP100LC-230

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SMP100LC-230
Rutronik No.: DTRL7037
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
TRISIL-DIODE 230V Description
Trisil for telecom equipment protection
Parameter
- Package
- SMB
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 230 V
- Automotive
- NO
- Clamping voltag
- 350 V
- Stand-off V Vwm
- 200 V
- Serie
- SMP100LC
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 13 weeks