Cart

SMP100LC-140

ST SMP100LC-140

image shown is a representation only

ST

TRISIL-DIODE 140V
Supplier: STMicroelectronics
Matchcode: SMP100LC-140
Rutronik No.: DTRL7113
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5619 $
1,404.75 $

Prices

2,500 0.5619 $
5,000 0.5378 $
7,500 0.4977 $
10,000 0.4575 $

TRISIL-DIODE 140V Description

Trisil™ for telecom equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
140 V
Automotive
NO
Clamping voltag
190 V
Stand-off V Vwm
120 V
Serie
SMP100LC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?